There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pushbutton switch
Protruding
Black
Green
latch
incl. lighting
2 x Off/On
2 makers
Type C CEE 7/16 plug 6.3 mm
250 V AC
16 A
+125 °C
(Without rubber seal) 28 mm (with rubber seal) 34 mm
25 mm
IP65
1 pc(s)
2.5 mm
3659-250.22
16(4) A/250 V AC
250 V AC
16 (4) A
Spade terminals 6.3 mm
T 125 °C
250 V AC
Datasheet 2359307 interBär 3659-250.22 Pushbutton switch 250 V AC 16 A 2 x Off/On latch IP65 1 pc(s)