
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.76
5
6% = € 0.41
€ 6.35
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.76 / piece)
€ 6.76
plus VAT.
14-day return policy included
Highlights & Details
Floor intermediate switch
- Combination Screws
- Good industrial design
Technical specifications
- 2 connection terminals.
- Product type
Pedal switch
- Type
1-pole, on/off switch
- Lighting type
None
- Print motif
None
- Factory colour
Black
- Switch position
1 x Off/On
- Functions
latch
- Height
33 mm
- (Ø)
67.6 mm
- Dim
(Ø x H) 67.6 mm x 33 mm
- Switching voltage
250 V AC
- Switching current (max.)
2 A
- Switching current (inductive)
1 A
- Content
1 pc(s)
- Type
5062-504.01
- Switching capacity
2 (1) A/250 V AC
Documents & Downloads
Datasheet
Datasheet 702400 interBär 5062-504.01 Pedal switch Black 1 x Off/On 2 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702400 interBär 5062-504.01 Pedal switch Black 1 x Off/On 2 A 1 pc(s)
Certificate
Certificate 702400 interBär 5062-504.01 Pedal switch Black 1 x Off/On 2 A 1 pc(s)
Description
Housing snap assembly, reversing strain relief screwed. For 2- and 3-wire cables (round and flat cables)







