
Number
Highlights & Details
interBär 5120-003.05 5120-003.05 Door flap switch 250 V AC 2 A momentary 1 pc(s)
Our service for you
Technical specifications
- Fastening holes-Ø: 3.5 mm
- Hole spacing: 25.5 mm
- Product type
Door flap switch
- Casing/button colour
White
- Functions
momentary
- Type
1-pole NC
- Lighting type
None
- Contact type
1 breaker
- Material
Plastic
- Connection
Screws
- Switching voltage
250 V AC
- Switching current (max.)
2 A
- Max. temperature
+85 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
5120-003.05
- Switching capacity
500 W
- Type
5120-003.05
- Temperature range
up to 85 °C
Documents & Downloads
Datasheet
Datasheet 702378 interBär 5120-003.05 5120-003.05 Door flap switch 250 V AC 2 A momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702378 interBär 5120-003.05 5120-003.05 Door flap switch 250 V AC 2 A momentary 1 pc(s)
Conformity certificate
Conformity certificate 702378 interBär 5120-003.05 5120-003.05 Door flap switch 250 V AC 2 A momentary 1 pc(s)



