
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.32
3
6% = € 0.54
€ 8.78
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.32 / piece)
€ 9.32
plus VAT.
14-day return policy included
Technical specifications
- Product type
Pull switch
- Type
2-pole, on/off switch
- Lighting type
None
- Print motif
0/I
- Factory colour
White
- Switch position
2 x Off/On
- Functions
latch
- Length
80 mm
- Width
30 mm
- Height
25 mm
- Dim
(L x W x H) 80 x 30 x 25 mm
- Switching voltage
250 V AC
- Switching current (max.)
10 A
- Switching current (inductive)
4 A
- Content
1 pc(s)
- Type
8010-008.01
- Switching capacity
10 (4) A/250 V AC
Documents & Downloads
Datasheet
Datasheet 702448 interBär 8010-008.01 Pull switch White 2 x Off/On 10 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702448 interBär 8010-008.01 Pull switch White 2 x Off/On 10 A 1 pc(s)
Conformity certificate
Conformity certificate 702448 interBär 8010-008.01 Pull switch White 2 x Off/On 10 A 1 pc(s)
Description
Housing and strain relief screwed. VDE-approved
Features
- Fastener for protective ground wire
- Marking 0/I
- Screw contacts for 2 - and 3-wire cables.






