Suitable for crimping aluminum and copper cables up to 300 qmm, 3 years warranty (20,000 cycles), light, compact and robust design, housing in glass fiber reinforced, impact-resistant plastic, foldable press head up to 340 degrees, rotatable double piston technology enables a fast feed and cycle time, ergonomic, well balanced 2-component grip enables fatigue-free working with one-hand operation, 2-stage speed advantageous when positioning the device at the cable lug/connector, opening of the device in any position by means of left/right-acting push button, LED for illuminating the working area of powerful rechargeable battery, approx. 250 crimping operations at 150 qmm Cu, charging time: 50 min., max. stroke 17mm, pressing force 60kN, operating pressure 700 bar (70MPa), set-fitting: Hydraulic battery press, LI-Ion battery 18V/3AH (RA11), shoulder strap (TG2), charger for LI-Ion batteries 18V/230V (LG8), carry bag
This text is machine translated.