Suitable for cutting aluminum cables and copper cables without reinforcement of steel up to a maximum diameter of 120mm, 3 years warranty (20,000 cycles), light, compact and robust design, foldable, open 360° rotating cutting head, cutting in hardened steel, very wear-resistant, housing in glass fiber reinforced, impact-resistant plastic, double piston technology enables a fast feed and cycle time, ergonomic, Well-balanced 2-component handle enables fatigue-free working with one-handed operation, 2-stage speed advantageous when positioning the device on the cutting material, opening of the device in each position with left-right-acting push button, LED for illuminating the working area, charging time: 50 min., cutting area diameter 120 mm, cutting force 60 kN, operating pressure 700 bar (70 MPa), set assembly: Hydraulic battery cutter, LI-Ion battery 18V/3AH (RA11), shoulder strap (TG2), charger for LI-Ion batteries 18V/230V (LG8), plastic case with deep-drawn insert
This text is machine translated.