The gap stamp sheet-hole system TRE SPLIT for ST 37 sheets divides the sheet into 3 parts. This prevents the waste from being clamped to the towing screw or in the die. Quick and burr-free punching is possible. Max. Pitch plate thickness: 2 mm with 9.5 mm pull screw/pull bolt and 3 mm with 19 mm pull bolt/pull bolt. The holes are suitable for manual and hydraulic operation. The special cutting geometry of the TRE SPLIT stamp reduces the need for cutting pressure and thus facilitates the effort required in manual operation with ball bearing screw. This also ensures that the hydraulic tools are relieved. The anti-wear paste protects against wear and seizure.
This text is machine translated.