Mounting (insulated tools VDE-1000V according to the standard IEC 60900): VDE Electrician's screwdriver 3 6.5 x 100 125, VDE-electrician's screwdriver 4 x 100 - SLIM, VDE-electrician's screwdriver 5.5 x 125 - SLIM, VDE-electrician's screwdriver PH1 - SLIM, VDE-electrician's screwdriver PH2 - SLIM, VDE-electrician's screwdriver PZ1 - SLIM, VDE-electrician's screwdriver PZ2 - SLIM, VDE-electrician plus/minus - screwdriver PZ1 - SLIM, VDE-electrician plus/minus - screwdriver PZ2 - SLIM, VDE-Torx-screwdriver T10 x 60, VDE-Torx-screwdriver T15 x 75, VDE-Torx-screwdriver T20 x 75, hexagonal pin wrench set 9-piece, VDE 2comp. Flat round pliers 200 mm, VDE 2comp. Bent flat-nose pliers 200 mm, Phase screwdriver 3 x 60 mm, VDE 2comp. Combination pliers 160 mm, Power side cutter 200 mm. Equipment (non-insulated tool): Hexagonal 9-piece pin wrench set, stripping tool with cutter 0,1-6 mm², switchboard key, Club hammer wood handle 1.250g, electrician's chisel 12 x 250, wire stripper 90 x 300, cable knife for Ø 4 - 28 mm + hook blade, pocket knife folding with wooden handle, PUK pocket saw 50 mm, plaster tray Ø 125 x 29, painter spatula 150 mm, Locksmith's hammer wood handle 300g, plastic switching cabinet spirit level 250 mm, scale 2 m, wood or plastic
This text is machine translated.