Suitable for punching round, square and rectangular holes up to max. 3 mm material thickness, light, compact and robust design, head swivel/swivel 360 degrees, hydraulic head made of high-strength aluminum material, fast feed through double piston hydraulics, automatic pressure limitation, manual return by turning the handle in every position possible, Use Temperature range -10 degrees C to + 40 degrees C, punching collar 60 kN, operating pressure 700 bar, punching capacity (max. sheet thickness) up to diameter 63.5 mm: 3.0 mm St material and 2.5 mm VA material, up to 68.0 x 68.0 mm: 3.0 mm St material / 1.5 mm VA material, up to 92.0 x 92.0 mm: 2.5 mm St-Material / 1.5 mm VA-Material, larger 92.0 x 92.0 mm to 138.0 x 138.0 mm 2 mm St-Material, Set assembly: Hydraulic battery sheet metal punch, LI-Ion battery 18V/3AH (RA11), charger for LI-Ion batteries 18V/230V (LG8), hydraulic screw 9.5x19.0mm, hydraulic screw 19.0x125.0mm, distance bush, tube anti-wear paste, HSS-E step drill, USB cable, CD-Rom, carrying case for holding the tool, spare battery, charger as well as 8 pairs of round hole inserts
This text is machine translated.