

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
0.5 mm²
8 mm
Partially insulated
White
DIN
100 pc(s)
Tin galvanized
20
ICIAE058
No
Polypropylene (PP)
14 mm
0.5 mm² x 8 mm
Yes
tin-plated
Geïsoleerde adereindhuls DIN 0,5mm² Hulslengte 8mm wit
yes
User & Safety Instructions 3331872 Intercable ICIAE058 Ferrule 0.5 mm² Partially insulated White 100 pc(s)