

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
0.75 mm²
8 mm
Partially insulated
Grey
DIN
100 pc(s)
Tin galvanized
18
ICIAE0758
No
Polypropylene (PP)
14 mm
0.75 mm² x 8 mm
Yes
tin-plated
Geïsoleerde adereindhuls DIN 0,75mm² Hulslengte 8mm grijs
yes
User & Safety Instructions 3331875 Intercable ICIAE0758 Ferrule 0.75 mm² Partially insulated Grey 100 pc(s)