Suitable for pressing aluminum cables and copper cables up to 150qmm, quick feed through 3-way axial piston pump, foldable pressing head can be rotated by 270 degrees, automatic pressure limiting and monitoring with pressure sensor, soft start and quick stop, motor shutdown and automatic return after complete crimping, electronic control and monitoring of pressing process, manual return, automatic power saving mode, Storage of all compression and error messages on internal memory, reading of all cycles and error messages via USB, controlled motor control for increasing the service life of the gear, motor and battery, no broken press cycles through continuous monitoring of the remaining battery charge, integrated service management, software updates via USB, fast tool returns through high return volume, multi-function electronics with sleep mode, waiting display and battery control, Integrated intelligent electronic module with 2 multi-function LED (3-color LED), mini-USB interface for common PC systems, compression curve and error message output, service control, Li-ion battery 18V 1.5 Ah, battery status indicator on battery, max hub 16mm, pressing force 45kN
This text is machine translated.