Suitable for pressing aluminum cables and copper cables up to 300qmm, light, compact and robust design, ergonomic design for left-handed or right-handed persons, extremely fast working through 3-way axial piston pump, automatic pressure limitation and monitoring by means of pressure sensor, soft start-up and quick stop result in an increase of the service life, motor cut-off and automatic return after complete pressing process, Electronic control and monitoring of the pressing process, manual return possible in every position, automatic power saving mode after approx. 5 minutes, multi-function electronics with sleep mode, maintenance display and service control, intelligent electronic module with 2 multi-function light diodes (3-color LED), storage of all working cycles and error messages on internal memory (approx. 100,000 cycles), reading of all cycles and error messages via USB, Controlled motor control for increasing the service life of gear, motor and battery, precise and repeatable pressure setting by electronic pressure sensor, charging status display directly at the battery, no broken press cycles through continuous monitoring of the remaining battery charge, integrated service management, software updates via USB, fast tool returns through high return volume, mini-USB interface for common PC systems, compression curves and error message output, Li-ion battery 18V 1.5Ah, Max. Stroke 16mm, pressing force 60kN
This text is machine translated.