Mounting (insulated tools VDE-1000V according to the standard IEC 60900): VDE Electrician's screwdriver 3 6.5 x 100 125, VDE-electrician's screwdriver 4 x 100 - SLIM, VDE-electrician's screwdriver 5.5 x 125 - SLIM, VDE-electrician's screwdriver PH1 - SLIM, VDE-electrician's screwdriver PH2 - SLIM, VDE-electrician's screwdriver PZ1 - SLIM, VDE-electrician's screwdriver PZ2 - SLIM, VDE Electrician Plus/Minus - Screwdriver PZ1 - SLIM, VDE Electrician Plus/Minus - Screwdriver PZ2 - SLIM, VDE Torx Screwdriver T10 x 60, VDE Torx Screwdriver T15 x 75, VDE Torx Screwdriver T20 x 75, VDE socket wrench SW5.5 x 128, VDE socket wrench SW7 x 126, VDE socket wrench SW8 x 127, VDE socket wrench SW10 x 125, VDE-electrician plus/minus - screwdriver PZ1 - SLIM, VDE-electrician plus/minus - screwdriver PZ2 - SLIM, VDE 2COMP. Flat round pliers 200 mm, VDE 2comp. Bent-nose pliers 200 mm, VDE 2comp Round pliers 160 mm, VDE 2comp. Combination pliers 180 mm, VDE 2comp. Wire stripping pliers 160 mm, VDE 2comp. Multigrip pliers 240 mm, round cable knife with integrated blade protection, power side cutter 200 mm. Mounting (non-insulated tools): Cable cutter + safety box, hexagonal pin spanner set folding holder 7-piece, contact-less, handy voltage tester 1000 V, PUK pocket saw 150 mm, Ball hammer wooden handle 300 g, aluminum spirit level 400 mm, cable knife AV3920, switchboard wrench, 3 x 16 mm measure band, bit assortment BOX, safety goggles
This text is machine translated.