
Number
Technical specifications
- Type
ITS-PE-1010-12VDC
- Type
magnetic (disconnected)
- Connection
Open end cable
- Cable length
20.00 cm
- Nominal voltage
12 V DC
1.5 W
- Holding force
3 N
- Temperature limit
120 °C
- Weight
15 g
- Time interval setting
10 %
- Thread size
M2
- Length
10 mm
- (Ø)
10 mm
- Dim
(Ø x L) 10 mm x 10 mm
- RoHS-compliant
Yes
- Type
Permanently magnetic
- Product type
Electromagnet
Documents & Downloads
Datasheet
Datasheet 1218312 RED MAGNETICS Electromagnet magnetic (disconnected) 3 N 12 V DC 1.5 W ITS-PE-1010-12VDC
User & Safety Instructions
User & Safety Instructions 1218312 RED MAGNETICS Electromagnet magnetic (disconnected) 3 N 12 V DC 1.5 W ITS-PE-1010-12VDC
Information
Information 1218312 RED MAGNETICS Electromagnet magnetic (disconnected) 3 N 12 V DC 1.5 W ITS-PE-1010-12VDC
Information 1218312 RED MAGNETICS Electromagnet magnetic (disconnected) 3 N 12 V DC 1.5 W ITS-PE-1010-12VDC
