
Number
Highlights & Details
Electromagnet
Our service for you
Technical specifications
- Product type
Electromagnet
- Type
ITS-MS-2520-12VDC
- Type
not magentic (disconnected)
- Connection
Open end cable
- Nominal voltage
12 V DC
4 W
- Holding force
60 N
- Temperature limit
130 °C
- Weight
50 g
- Time interval setting
100 %
- Thread size
M3
- Length
20 mm
- (Ø)
25 mm
- Dim
(Ø x L) 25 mm x 20 mm
- RoHS-compliant
Yes
- Type
Electromagnet
- Nominal voltage (details)
12 V DC
- Type
ITS-MS-2520
- Fitting method
M3
Documents & Downloads
Datasheet
Datasheet 502682 RED MAGNETICS Electromagnet not magentic (disconnected) 60 N 12 V DC 4 W ITS-MS-2520-12VDC
User & Safety Instructions
User & Safety Instructions 502682 RED MAGNETICS Electromagnet not magentic (disconnected) 60 N 12 V DC 4 W ITS-MS-2520-12VDC
Information
Information 502682 RED MAGNETICS Electromagnet not magentic (disconnected) 60 N 12 V DC 4 W ITS-MS-2520-12VDC
Information 502682 RED MAGNETICS Electromagnet not magentic (disconnected) 60 N 12 V DC 4 W ITS-MS-2520-12VDC



