
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 12.60
3
6% = € 0.70
€ 11.90
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 12.60 / piece)
€ 12.60
plus VAT.
14-day return policy included
Highlights & Details
Metal bracket magnet
Our service for you
Technical specifications
- Stroke range 5 - 10 mm
- Product type
Solenoid
- Type
ITS-LS-1614-Z-24VDC
- Type
attracting
- Connection
Open end cable
- Cable length
0.19 m
- Nominal voltage
24 V DC
- Nominal lift
10 mm
- Travel (max.)
10 mm
- Travel (min.)
5 mm
2 W
- Initial force
0.2 N/mm
- Peak force
6.6 N/mm
- Temperature limit
130 °C
- Weight
33 g
- Thread size
M3
- Length
30.2 mm
- Width
14 mm
- Height
16 mm
- Dim
(L x W x H) 30.2 x 14 x 16 mm
- RoHS-compliant
Yes
- Fitting method
M3
Documents & Downloads
Datasheet
Datasheet 1218307 RED MAGNETICS ITS-LS-1614-Z-24VDC Solenoid attracting 0.2 N/mm 6.6 N/mm 24 V DC 2 W
User & Safety Instructions
User & Safety Instructions 1218307 RED MAGNETICS ITS-LS-1614-Z-24VDC Solenoid attracting 0.2 N/mm 6.6 N/mm 24 V DC 2 W
Description
Economical and light frame construction. Includes damping ring for damping the impact housing. Open construction with closed brace.
Hints
Weight specification includes plunger core






