
Highlights & Details
BACnet IP & MS/TP on Modbus-TCP & RTU, Multi-protocol Gateway, 100 data points
- Interchangeable protocol combinationsAbility to search for BACnet devices using BACnet ExplorerSeamless integration with any ASCII BMS or controllerUL certifiedBTL-certified
Technical specifications
- 100 data points
- Product type
Interface module
- Interfaces
Modbus-RTU
Modbus-TCP
- Type
HMS Industrial
- Operating voltage
24 V DC
- Max. operating temperature
60 °C
- Min. operating temperature
0 °C
- Operating voltage
9-36 V DC
- Operating temperature
0 up to 60 °C
- Dim
(W x H) 140 mm x 85 mm
- Height
85 mm
- Width
140 mm
- Manufacturer part #
IN7004851000000
- Interfaces
Modbus® TCP & RTU Client to BACnet®/IP & MSTP Server
BACnet/IP & MSTP Client to Modbus TCP & RTU Server
BACnet/IP & MSTP Client to ASCII IP & Serial Server
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2788306 Intesis IN7004851000000 HMS Industrial Interface module Modbus-RTU, Modbus-TCP 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2788306 Intesis IN7004851000000 HMS Industrial Interface module Modbus-RTU, Modbus-TCP 24 V DC 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Intesis gateway
- USB configuration cable
- User manual
- (Power supply unit not included)

