Sand filters have long been regarded by pool owners as one of the best ways to get clear pool water. The natural and at the same time favorable sand performs excellent work when filtering dirt particles in the water. This makes the sand filter the easiest filter method on the market. Intex's 220-240V RCD Krystal Clear sand filter system is a powerful and efficient filter system with a 6-way valve for optimum operating quality and clear water. With the help of a stable selector lever, the various operating states can filter, rinse, rinse, empty, circulate, Closed without the use of a tool. The Intex water revitation technology improves the circulation, filtration and water clarity of your pool as well as the air quality. The system has a circulation capacity of 8,300 l/h or a pump capacity of 12,000 l/h as well as an integrated timer, through which you can select the runtime of the filter system as desired. The sand filter system is ideal for all Intex pools with a hose connection and a maximum water capacity of 42,000 liters. Glass sand (38 kg) or quartz sand (55 kg), which is not included, is recommended as a filter agent. The sand filter can be used up to a maximum water temperature of 35 °C. At the end of the season, the filter system can be emptied via the drain valve without any force and additional work. The sand filter system of the brand Intex impresses through its simple handling and the integrated timer switch!
This text is machine translated.