The "Quick-Fill Rechargeable Electric Pump" by Intex is a robust and stable battery-operated electric air pump for inflating or deflating airbeds, boats and other inflatable products in indoor and outdoor areas. The pump is delivered with a 220 - 240 V as well as a 12 V connection. The battery can be charged comfortably at home or through the 12 V connection even while traveling through the connection to a cigarette lighter 220 -240. It has a carrying handle and a built-in thermal protection switch which automatically switches off the pump in case of overload. Thanks to the maximum air flow rate of more than 650 l/min, the pumping takes place in a few minutes. The delivery package includes three different changeable nozzles, which fit almost all Intex products.
This text is machine translated.