The Inventories X-Carve is an easy-to-assemble and easy-to-use GRBL-supported CNC cutter with a maximum milling range of 750mm x 750mm x 114mm with a tolerance of just 0.075mm. This in combination with a Dewalt milling spindle, where the speed can be set between 16 000 rpm and 27 000 rpm, the X-Carve enables the machining of wood, plastics and soft metals such as aluminum. In addition, the powerful Dewalt spindle enables processing of different materials with a maximum size of 750 x 750 x 65mm. The list of materials to be processed includes: Wood, aluminum, various plastics such as PP, PC, ABS, PA6 and many more, as well as leather and PCB's/circuit boards. As a result, the X-Carve is already enjoying many enthusiastic customers from a wide variety of industries. The inventories are controlled by the so-called X-Controller, which is based on a GRBL firmware, and in combination with the very user-friendly Easel CAM software rounds off the system. Easel was also developed by the developers of the X-Carve and is therefore perfectly suited to the CNC milling machine. Furthermore, no prior knowledge of the subtractive method of production is necessary. The graphical interface guides the user through all parameters to be configured and suggests recommended values. Finally, the great variety of materials is a point that makes the X-Carve so popular. In addition to the usual soft materials such as various wood and plastics, metals such as copper, aluminum and brass can also be processed with very high precision. In addition to the correct cutter, the appropriate feedrates and travel speeds must also be observed, but this should not be a problem for the experienced user.
WAS is new to the V2 version?
Improved cutting speed, removal performance and reliability thanks to new 9mm belts and 3 new 212 oz-in NEMA 23 stepper motors, which provide up to 50% more torque
The Z-axis also got an upgrade, directly driven by another 212 oz-in stepper motor, which almost doubles the milled volume of the X-carve. The direct drive configuration eliminates the need for the drive belt and improves accuracy and reliability, reducing additional adjustments and maintenance.
The rack distance was increased from 2.5" to 4.5" and the width of the suitable sheet was extended from 34.75" to 37". Thanks to this unique shape, the dust cover is not disturbed by the machine and keeps the chips in the working area of the machine while in the X/Y position.
Key features
Due to the integrated automatic leveling function, a very well adjusted X-Carve CNC milling machine achieves tolerances of up to 0.075mm. Thereby, the user is supported in the process by software, which makes the handling possible even without practice without any problems.
Spindle specification: Dewalt D26204K
Power consumption 900 watt
Idling speed 16000-27000 RPM
Tool holder 6 / 8 mm
Vibration: ≤ 2.7 m/s.
Weighs 2.9 kg.
This text is machine translated.