
IP-COM Networks F1126P-24-250WV2.0 F1126P-24-250WV2.0 Network switch 24 ports 10 / 100 MBit/s PoE

Technical specifications
- Product type
Network switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Unmanaged switch
- SFP ports
1 x
- 10/100 Mbps ports
24 x
- 10/100/1000 Mbps ports
2 x
- Router features
PoE
- Power supply (LOV)
mains-powered
- MAC addresses
16000
- Width
440 mm
- Height
44 mm
- Depth
178.8 mm
- Type
F1126P-24-250WV2.0
- Interfaces
LAN (10/100 Mbps)
Gigabit LAN (1 Gbps)
- Port
24 ports
Documents & Downloads
Datasheet
Datasheet 2465102 IP-COM Networks F1126P-24-250WV2.0 F1126P-24-250WV2.0 Network switch 24 ports 10 / 100 MBit/s PoE
User & Safety Instructions
User & Safety Instructions 2465102 IP-COM Networks F1126P-24-250WV2.0 F1126P-24-250WV2.0 Network switch 24 ports 10 / 100 MBit/s PoE












