
IP-COM Networks F1126P-24-410W F1126P-24-410W Network switch 24 ports 10 / 100 MBit/s PoE
EAN:
Part number:
Item no:

1/2
Technical specifications
- Product type
Network switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Unmanaged switch
- SFP ports
1 x
- 10/100 Mbps ports
24 x
- 10/100/1000 Mbps ports
2 x
- Router features
PoE
- Power supply (LOV)
mains-powered
- MAC addresses
16000
- Width
440 mm
- Height
44 mm
- Depth
284 mm
- Type
F1126P-24-410W
- Interfaces
LAN (10/100 Mbps)
Gigabit LAN (1 Gbps)
- Port
24 ports
Documents & Downloads
Datasheet
Datasheet 2465101 IP-COM Networks F1126P-24-410W F1126P-24-410W Network switch 24 ports 10 / 100 MBit/s PoE
User & Safety Instructions
User & Safety Instructions 2465101 IP-COM Networks F1126P-24-410W F1126P-24-410W Network switch 24 ports 10 / 100 MBit/s PoE
Description
IP COM NETWORKS F1126P-24-410W. Switch type: Unmanaged. Basic Switching RJ-45 Ethernet Ports Type: Fast Ethernet (10/100), Number of basic switching RJ-45 Ethernet Ports: 24. Full duplex. MAC address table: 16000 entries, routing/switching capacity: 8.8 Gbit/s. Network standard: IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z. Power over Ethernet (PoE) Rack installation
This text is machine translated.
This text is machine translated.










