
Highlights & Details
ipc-computer BATT. 01AV421 REPLACE 22,8Wh
- 3-cell Li-polymer battery
- Impressive power with 22,8Wh of watt-hours
Technical specifications
- Energy 22.8 Wh
- Product type
Laptop battery
- for brands
Lenovo
- Compatible with
Lenovo ThinkPad T470 (20HD/20HE)
Lenovo ThinkPad T480 (20L5/20L6)
Lenovo ThinkPad A475 (20KL/20KM)
Lenovo ThinkPad A485 (20MU/20MV)
Lenovo ThinkPad T470 (20JM/20JN)
Lenovo ThinkPad 25 (20K7)
- replaces original battery
01AV420
- Capacity (mAh, Ah)
2000 mAh
- Technology
Li-ion
- Voltage
11.4 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
22.8 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3048991 ipc-computer Laptop battery 01AV421 REPLACE 11.4 V 2000 mAh Lenovo
Description
The ipc-computer rechargeable batteries offer a more favorable alternative to the original batteries. Unlock the original performance and run time of your notebook with our ipc-computer spare battery. With more than 10 years of experience in the field of notebook batteries, ipc-computer stands for highest quality and safety. Trust ipc-computer for a mobile experience that's first-class to keep your notebook running for longer and keep you productive.
This text is machine translated.
This text is machine translated.













