
Highlights & Details
IPC computer battery 41Wh for Aspire ES1-131
- 3-cell Li-polymer battery
- Impressive power with 41 Wh in watt-hours
Technical specifications
- Energy 41 Wh
- Product type
Laptop battery
- for brands
Acer
- Compatible with
Acer Aspire 3 (A317-51K)
Acer Extensa 15 (EX215-22G)
Acer Extensa 15 (EX215-22)
Acer Extensa 215 (EX215-51G)
Acer Extensa 215 (EX215-51)
Acer Extensa 15 (EX215-21G)
Acer Aspire 3 (A314-22G)
Acer Aspire 3 (A314-22)
Acer Extensa 15 (EX215-53G)
Acer Extensa (EX215-51KG)
Show more
- replaces original battery
KT00303016
KT.0030G.011
AC14B18J
KT.0030G.017
KT.00303.016
KT.0030G.004
KT.00303.021
KT.0030G.010
KT.0030G.009
- Capacity (mAh, Ah)
3600 mAh
- Technology
Li-ion
- Voltage
11.4 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
41 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341746 ipc-computer Laptop battery AC14B18J REPLACE 11.4 V 3600 mAh Acer
Description
This text is machine translated.













