
Highlights & Details
IPC computer battery 55Wh for Aspire E5-731
- 4-cell Li-polymer battery
- Impressive power with 55Wh in watt-hours
Technical specifications
- Energy 55 Wh
- Product type
Laptop battery
- for brands
Acer
- Compatible with
Acer TravelMate P2 (P238-M)
Acer Aspire R15 (R5-571T)
Acer Extensa 2540
Acer Spin 1 (SP111-31)
Acer Swift 3 (SF314-51)
Acer TravelMate X3 (X349-M)
Acer Aspire E5-575TG
Acer TravelMate B1 (B117-M)
Acer Swift 3 (SF314-52)
Acer TravelMate P4 (P449-G2-M)
Show more
- replaces original battery
KT.00405.005
KT.00403.036
KT.0040G.006
AC14B8K
KT.0040G.002
KT.0040G.004
- Capacity (mAh, Ah)
3600 mAh
- Technology
Li-ion
- Voltage
15.2 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
55 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341776 ipc-computer Laptop battery AC14B8K 54Wh REPLACE 15.2 V 3600 mAh Acer
Description
This text is machine translated.













