
Highlights & Details
IPC computer battery 40Wh for Aspire A114-31
- 2-cell Li-polymer battery
- Impressive power with 40Wh of watt-hours
Technical specifications
- Energy 40 Wh
- Product type
Laptop battery
- for brands
Acer
- Compatible with
Acer Aspire 3 (A315-21)
Acer Spin 1 (SP111-32N)
Acer Aspire 3 (A311-31)
Acer Aspire 3 (A315-32)
Acer Aspire 3 (A315-33)
Acer Swift 5 Pro (SF514-52TP)
Acer TravelMate B1 (B118-M)
Acer Aspire 3 (A314-21)
Acer Aspire 3 (A317-51)
Acer Aspire 3 (A315-55KG)
Show more
- replaces original battery
AP16M5J
- Capacity (mAh, Ah)
5200 mAh
- Technology
Li-ion
- Voltage
7.6 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
40 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341782 ipc-computer Laptop battery AP16M5J Replace 7.6 V 5200 mAh Acer
Description
The IPC-computer batteries offer a more favorable alternative to the original batteries. Unleash the original performance and running time of your notebook with our IPC-computer replacement battery. With more than 10 years of experience in the field of notebook batteries, the IPC-computer stands for highest quality and safety. Trust IPC computers for a world-class mobile experience to keep your notebook performing for longer and keep you productive.
This text is machine translated.
This text is machine translated.












