
Highlights & Details
IPC computer battery 41Wh for VivoBook S14 X430UA
- 3-cell Li-polymer battery
- Impressive power with 41 Wh in watt-hours
Technical specifications
- Energy 41 Wh
- Product type
Laptop battery
- for brands
Asus
- Compatible with
Asus X430UA
Asus X430FN
Asus VivoBook S14 S430UA
Asus VivoBook S14 S430UN
Asus X571GD
Asus X430FA
Asus PX571GT
Asus X571GT
Asus X571LI
Asus TUF FX571GT
Show more
- replaces original battery
0B200-02960500
0B200-02960000
B31N1732
- Capacity (mAh, Ah)
3600 mAh
- Technology
Li-ion
- Voltage
11.4 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
41 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341787 ipc-computer Laptop battery B31N1732 REPLACE 11.4 V 3600 mAh Asus
Description
The IPC-computer batteries offer a more favorable alternative to the original batteries. Unleash the original performance and running time of your notebook with our IPC-computer replacement battery. With more than 10 years of experience in the field of notebook batteries, the IPC-computer stands for highest quality and safety. Trust IPC computers for a world-class mobile experience to keep your notebook performing for longer and keep you productive.
This text is machine translated.
This text is machine translated.













