
Highlights & Details
ipc-computer BATT. BTY-S14 REPLACE 49Wh for MSI FX600/610
- High quality and durable
- High-performance cells are installed
Technical specifications
- Energy 49 Wh
- Product type
Laptop battery
- for brands
MSI
- Compatible with
MSI GP70 2OD (MS-1758)
MSI CX41 (MS-1485)
MSI GE70 (MS-1756)
MSI go Expert 1705 (MS-1758)
MSI Akoya E1313
MSI Akoya E1315
MSI MS-1753
MSI Akoya E6313
MSI Akoya MD97842
MSI Terra Mobile 1766Q
Show more
- replaces original battery
BTY-S14
40039425
- Capacity (mAh, Ah)
4400 mAh
- Technology
Li-ion
- Voltage
11.1 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
49 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986533 ipc-computer Laptop battery BTY-S14 Replace 11.1 V 4400 mAh MSI
Description
High-quality and high-performance spare battery from IPC. Convincing fit in optimally shaped form, high-quality casing, long-lasting contacts and powerful Samsung/LG-batteries integrated. Each battery undergoes a strict individual testing after production in order to achieve the highest quality.
This text is machine translated.
This text is machine translated.



