
Highlights & Details
ipc-computer battery F3YGT 62Wh
- 4-cell Li-polymer battery
- Impressive power with 62Wh of watt-hours
Technical specifications
- Energy 62 Wh
- Product type
Laptop battery
- for brands
Dell
- Compatible with
Dell Latitude 13 (7390)
Dell Latitude 14 (7490)
Dell Latitude 14 (7480)
Dell Latitude 13 (7380)
Dell Latitude 12 (7280)
Dell Latitude 12 (7290)
Dell Latitude 12 (E7280)
- replaces original battery
H2V87
0DM3WC
0F3YGT
OV494O
- Capacity (mAh, Ah)
8200 mAh
- Technology
Li-ion
- Voltage
7.6 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
62 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3048990 ipc-computer Laptop battery F3YGT 8200mAh Replace 7.6 V 8200 mAh Dell
Description
The ipc-computer rechargeable batteries offer a more favorable alternative to the original batteries. Unlock the original performance and run time of your notebook with our ipc-computer spare battery. With more than 10 years of experience in the field of notebook batteries, ipc-computer stands for highest quality and safety. Trust ipc-computer for a mobile experience that's first-class to keep your notebook running for longer and keep you productive.
This text is machine translated.
This text is machine translated.












