
Highlights & Details
IPC computer battery 50Wh for Envy 13-ah0000
- 4-cell Li-polymer battery
- Impressive power with 50Wh of watt-hours
Technical specifications
- Energy 50 Wh
- Product type
Laptop battery
- for brands
HP
- Compatible with
HP Envy 13-aq1300
HP Envy x360 13-ar0600
HP Envy x360 13-ar0100
HP Envy 13-aq0100
HP Envy 13-ah0500
HP Envy 13-ah0900
HP Envy 13-ah1800
HP Envy 13-aq0700
HP Envy x360 13-ar0300
HP Envy 13-ah0700
Show more
- replaces original battery
HSTNN-DB8P
L08544-2B1
KC04053XL
- Capacity (mAh, Ah)
3300 mAh
- Technology
Li-ion
- Voltage
15.2 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
50 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341748 ipc-computer Laptop battery KC04 REPLACE 15.2 V 3300 mAh HP
Description
The IPC-computer batteries offer a more favorable alternative to the original batteries. Unleash the original performance and running time of your notebook with our IPC-computer replacement battery. With more than 10 years of experience in the field of notebook batteries, the IPC-computer stands for highest quality and safety. Trust IPC computers for a world-class mobile experience to keep your notebook performing for longer and keep you productive.
This text is machine translated.
This text is machine translated.













