
Highlights & Details
IPC computer battery 37Wh for Lenovo V110-15IKB
- 4-cell Li-ion battery
- Impressive power with 37Wh of watt-hours
Technical specifications
- Energy 37 Wh
- Product type
Laptop battery
- for brands
Lenovo
- Compatible with
Lenovo V510-14IKB (80WR)
Lenovo V110-15AST (80TD)
Lenovo V310-14ISK (80SX/80UF)
Lenovo V310-14IKB (80V8/80T2)
Lenovo V510-15IKB (80WQ)
Lenovo V310-15ISK (80SY)
Lenovo V110-15IKB (80TH)
Lenovo V310-15IKB (80T3)
Lenovo V110-15ISK (80TL)
- replaces original battery
5B10L04212
L15S4A02
L15L4A02
- Capacity (mAh, Ah)
2600 mAh
- Technology
Li-ion
- Voltage
14.4 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
37 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341797 ipc-computer Laptop battery L15S4A02 REPLACE 14.4 V 2600 mAh Lenovo
Description
This text is machine translated.












