
Highlights & Details
IPC computer battery 54.98Wh for X1 carbon 7th Gen - (20QD, 20QE)
- 4-cell Li-polymer battery
- Impressive power with 54.98Wh watt-hours
Technical specifications
- Energy 55 Wh
- Product type
Laptop battery
- for brands
Lenovo
- Compatible with
Lenovo ThinkPad X1 Yoga 4th Gen (20SA/20SB)
Lenovo ThinkPad X1 Carbon 7th Gen (20QD/20QE)
Lenovo ThinkPad X1 Yoga 4th Gen (20QF/20QG)
Lenovo ThinkPad X1 Carbon 7th Gen (20R1/20R2)
Lenovo ThinkPad X1 Carbon 8th Gen (20UA/20U9)
Lenovo ThinkPad X1 Yoga 5th Gen (20UB/20UC)
- replaces original battery
SB10K97643
SB10T83174
5B10W51834
- Capacity (mAh, Ah)
3750 mAh
- Technology
Li-ion
- Voltage
15.4 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
54.98 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341785 ipc-computer Laptop battery L18M4P72 REPLACE 15.4 V 3750 mAh Lenovo
Description
This text is machine translated.












