
Highlights & Details
ipc-computer battery L18M4PF3 55.44Wh
- 4-cell Li-polymer battery
- Impressive power with 55.44Wh watt-hours
Technical specifications
- Energy 55.44 Wh
- Product type
Laptop battery
- for brands
Lenovo
- Compatible with
Lenovo IdeaPad Flex-14IWL (81SQ)
Lenovo IdeaPad S540-14API (81NH)
Lenovo IdeaPad S540-14IWL Touch (81ND/81QX)
Lenovo IdeaPad Flex-14IML (81XG)
Lenovo IdeaPad C340-14IWL (81N4)
Lenovo Flex-14API (81SS)
Lenovo IdeaPad C340-14API (81N6)
Lenovo IdeaPad C340-14IML (81TK)
Lenovo IdeaPad S540-14IML (81NF)
Lenovo IdeaPad C340-14IWL (81RL)
Show more
- replaces original battery
L18M4PF3
- Capacity (mAh, Ah)
3600 mAh
- Technology
Li-ion
- Voltage
15.4 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
55.44 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3049006 ipc-computer Laptop battery L18M4PF3 REPLACE 15.4 V 3600 mAh Lenovo
Description
This text is machine translated.













