
Highlights & Details
IPC computer battery 54Wh for E14 Gen 2 (20T6, 20T7)
- 3-cell Li-polymer battery
- Convincing power with 54Wh watt-hours
Technical specifications
- Energy 54 Wh
- Product type
Laptop battery
- for brands
Lenovo
- Compatible with
Lenovo ThinkPad E15 Gen 2 (20TD/20TE)
Lenovo ThinkPad E14 Gen 3 (20Y7)
Lenovo ThinkPad E15 Gen 2 (20T8/20T9)
Lenovo ThinkPad E15 Gen 3 (20YG/20YH/20YJ/20YK)
Lenovo ThinkPad E15 Gen 4 (21E6/21E7)
Lenovo ThinkPad E14 Gen 2 (20T6)
Lenovo ThinkPad E14 Gen 2 (20TA)
Lenovo ThinkPad E14 Gen 2 (20TB)
Lenovo ThinkPad E14 Gen 2 (20T7)
Lenovo ThinkPad E14 G3 (20YD)
Show more
- replaces original battery
5B10X02603
SB10x02608
- Capacity (mAh, Ah)
4650 mAh
- Technology
Li-ion
- Voltage
11.55 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
54 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341778 ipc-computer Laptop battery L19C3PD5-68 REPLACE 11.55 V 4650 mAh Lenovo
Description
This text is machine translated.













