
Highlights & Details
ipc-computer battery RE03 40Wh
- 3-cell Li-polymer battery
- Impressive power with 40Wh of watt-hours
Technical specifications
- Energy 40 Wh
- Product type
Laptop battery
- for brands
HP
- Compatible with
HP ProBook 455 G7
HP ZHAN 66 Pro 13 G2
HP ProBook 430 G6
HP ProBook 445 G7
HP ProBook 445R G6
HP ZHAN 66 Pro 14 G3
HP ProBook 455 G6
HP ZHAN 66 Pro 15 G3
HP ProBook 430 G7
HP ZHAN 66 Pro 15 G2
Show more
- replaces original battery
RE03045XL-PL
L32407-AC2
HSTNN-0B1C
L32407-2B1
- Capacity (mAh, Ah)
3500 mAh
- Technology
Li-ion
- Voltage
11.55 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
40 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3049003 ipc-computer Laptop battery RE03 REPLACE 11.55 V 3500 mAh HP
Description
The ipc-computer rechargeable batteries offer a more favorable alternative to the original batteries. Unlock the original performance and run time of your notebook with our ipc-computer spare battery. With more than 10 years of experience in the field of notebook batteries, ipc-computer stands for highest quality and safety. Trust ipc-computer for a mobile experience that's first-class to keep your notebook running for longer and keep you productive.
This text is machine translated.
This text is machine translated.












