
Highlights & Details
ipc-computer battery 39Wh for HP ProBook 430 G4
- Optimal fit
- High quality and durable
- Powerful built-in Samsung/LG cells
- This text is machine translated.
Technical specifications
- Energy 39 Wh
- Product type
Laptop battery
- for brands
HP
- Compatible with
HP ProBook 430 G4
HP ProBook 450 G5
HP ProBook 430 G5
HP ProBook 455 G5
HP ProBook 440 G4
HP ProBook 450 G4
HP ProBook 470 G4
HP ProBook 455 G4
HP ProBook 470 G5
HP mt21 Mobile Thin Client
Show more
- replaces original battery
HSTNN-Q06C
851477-832
- Capacity (mAh, Ah)
3400 mAh
- Technology
Li-ion
- Voltage
11.4 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
39 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2986536 ipc-computer Laptop battery RR03 Replace 11.4 V 3400 mAh HP
Description
High-quality and high-performance spare battery from IPC for HP notebooks.
Convincing fit in optimally shaped form, high-quality casing, long-lasting contacts and powerful Samsung/LG-batteries integrated. Each battery undergoes a strict individual testing after production in order to achieve the highest quality.
Convincing fit in optimally shaped form, high-quality casing, long-lasting contacts and powerful Samsung/LG-batteries integrated. Each battery undergoes a strict individual testing after production in order to achieve the highest quality.












