
Highlights & Details
ipc-computer battery SR04-H 67.45Wh
- 4-cell Li-polymer battery
- Impressive power with 67.45Wh watt-hours
Technical specifications
- Energy 67.45 Wh
- Product type
Laptop battery
- for brands
HP
- Compatible with
HP Omen 15-ce000
HP Pavilion 15-cb000
HP Pavilion Gaming 15-cx0000
HP ZBook 15v G5
HP Omen 15-dc1000
HP Omen 15-dc0000
HP Omen 17-cb1000
HP Pavilion 15-cb050
HP Pavilion Power 15-cb500
HP Omen 17-cb0000
Show more
- replaces original battery
SR04
917678-172
- Capacity (mAh, Ah)
4380 mAh
- Technology
Li-ion
- Voltage
15.4 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
67.45 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3048998 ipc-computer Laptop battery SR04-H REPLACE 15.4 V 4380 mAh HP
Description
The ipc-computer rechargeable batteries offer a more favorable alternative to the original batteries. Unlock the original performance and run time of your notebook with our ipc-computer spare battery. With more than 10 years of experience in the field of notebook batteries, ipc-computer stands for highest quality and safety. Trust ipc-computer for a mobile experience that's first-class to keep your notebook running for longer and keep you productive.
This text is machine translated.
This text is machine translated.













