
Highlights & Details
IPC computer battery 50Wh for HP Pavilion 15-P000
- 4-cell Li-ion battery
- Impressive power with 50Wh of watt-hours
Technical specifications
- Energy 50 Wh
- Product type
Laptop battery
- for brands
HP
- Compatible with
HP Envy 15-v000
HP 15z-p000
HP Pavilion 14-V100
HP Pavilion 14-V200
HP ProBook 440 G2
HP Envy 17-k300
HP Envy 15-k200
HP Envy 17t-k000
HP Envy 15t-k000
HP ProBook 445 G2
Show more
- replaces original battery
756743-001
VI04
VI04XL
- Capacity (mAh, Ah)
3400 mAh
- Technology
Li-ion
- Voltage
14.8 V
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Range of use
Laptop
- Capacity
50 Wh
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341774 ipc-computer Laptop battery VI04 REPLACE 14.8 V 3400 mAh HP
Description
The IPC-computer batteries offer a more favorable alternative to the original batteries. Unleash the original performance and running time of your notebook with our IPC-computer replacement battery. With more than 10 years of experience in the field of notebook batteries, the IPC-computer stands for highest quality and safety. Trust IPC computers for a world-class mobile experience to keep your notebook performing for longer and keep you productive.
This text is machine translated.
This text is machine translated.












