
Number
Highlights & Details
ISDT Modelling Multifunction Charger 608PD Smart
- DC/PD-Dual-mode-Input
- USB-C quick-charge port with up to 140 W input and 100 W output
- Fan with intelligent temperature control
- App control
Technical specifications
- Product type
Scale model multifunction charger
- Operating voltage
5 - 30 V/DC
5 - 28 V via USB
- Matching rechargeable battery
LiFePO
LiPolymer
LiHV
NiMH
- Max. charging capacity
240 W
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
6
- Suitable for (no. of NiCd/NiMH batteries) (max.)
16
- Charging current (max.)
10 A
- Max. discharge power
100 W
- Discharge current
5 A
- Charging slots
1
- Connector system
XT60
- Balancer plug-in
XH
- Dim
(L x W x H) 26.6 x 72.5 x 60 mm
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
1
- Suitable for (No. of NiCd/NiMH batteries) (min.)
1
- Weight
85 g
- Manufacturer part #
608PD
- Charger features
Discharger function
Graphic display
Selectable charging current
USB slot
- Width
72.5 mm
- Height
60 mm
- Length
26.6 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3221608 ISDT 608PD Smart Scale model multifunction charger 10 A LiFePO, LiPolymer, LiHV, NiMH Discharger function, Graphic displ
User & Safety Instructions 3221608 ISDT 608PD Smart Scale model multifunction charger 10 A LiFePO, LiPolymer, LiHV, NiMH Discharger function, Graphic displ
Description
This text is machine translated.
Scope of delivery
- ISDT 608PD Smart Charger
- Manual
System requirements
- Android 5.0 or higher











