
Number
Highlights & Details
Smart charger D2
- 2 charger outputs
- 200 W charging output
- 2 x 12 A charging current max.
Technical specifications
- Product type
Scale model multifunction charger
- Operating voltage
230 V
- Operating voltage
100 - 240 V / AC
- Matching rechargeable battery
LiPolymer
Li-ion
LiFePO
LiHV
NiMH
NiCd
Lead
- Max. charging capacity
200 W W
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.)
6
- Suitable for (no. of NiCd/NiMH batteries) (max.)
16
- Charging current (max.)
12 A
- Max. discharge power
2x5 W
- Discharge current
2x3 A
- Charging slots
2
- Connector system
XT60
- Balancer plug-in
XH
- Dim
(L x W x H) 120 x 108 x 70 mm
- Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.)
1
- Suitable for (No. of NiCd/NiMH batteries) (min.)
1
- Suitable for lead-type rechargeables (max.)
24 V
- Suitable for lead-type rechargeables (min.)
2 V
- Weight
558 g
- Manufacturer part #
1947638
- Width
108 mm
- Height
70 mm
- Length
120 mm
- Suitable for batteries
2 - 6
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1947638 ISDT D-2 Scale model multifunction charger 230 V 12 A LiPolymer, Li-ion, LiFePO, LiHV, NiMH, NiCd, Lead
Information
Information 1947638 ISDT D-2 Scale model multifunction charger 230 V 12 A LiPolymer, Li-ion, LiFePO, LiHV, NiMH, NiCd, Lead
Description
The charger is state-of-the-art. Despite the smallest dimensions and the lowest weight, it is able to use the latest components up to 16 nickel and up to 6 lithium cells, including LiHv cells, As well as up to 12 Pb-cells with a current at each output of up to 12.0 A to charge and discharge at up to 3.0 A. The charging power is 200 W, the discharge power 5 W per output. The balancer current is up to 1 A per cell. The power is limited by the system so that the device is not overloaded. The regulated fan provides for a healthy heat balance.
This text is machine translated.
Features
- Different charging modes
- Internal resistance measurement (charging, discharging, storage)
- 2.4" color display
- Background lighting can be set
- Split display settings
- Warning tone
- Different languages of the software can be set
- Full control and parameters of the charging process can be seen.
Scope of delivery
- Battery charger
- User manual.


