
Number
Highlights & Details
IST Sensor HYT 221 Digital Humidity And Temperature Sensor Digital humidity/temperature sensor
Our service for you
Technical specifications
- Product type
Temperature and humidity sensor
- Type
HYT 221
- Connector
Print
- Min. operating voltage
2.7 V
- Max. operating voltage
5.5 V
- Operating voltage
2.7 - 5.5 V
- Max. current consumption
1 µA
- Reading range (min.)
0 RH
- Reading range (max.)
100 RH
- Reading range
0 - 100 RH
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Content
1 pc(s)
- Length
15.3 mm
- Width
10.2 mm
- Height
5.3 mm
- Dim
(L x W x H) 15.3 x 10.2 x 5.3 mm
- RoHS-compliant
Yes
- Type
Digital humidity/temperature sensor
- Current consumption
(25 °C, sleep-mode) 1 µA
- Temperature range
(±0.3 °C) -40 - +125 °C
- Reading range
(±1.8 %) 0 - 100 RH
- Operating voltage
2.7 - 7.5 V
Documents & Downloads
Datasheet
Datasheet 505671 IST Sensor HYT 221 Digital Humidity And Temperature Sensor Digital humidity/temperature sensor
Datasheet 505671 IST Sensor HYT 221 Digital Humidity And Temperature Sensor Digital humidity/temperature sensor
User & Safety Instructions
User & Safety Instructions 505671 IST Sensor HYT 221 Digital Humidity And Temperature Sensor Digital humidity/temperature sensor
Description
This text is machine translated.




