
Highlights & Details
Itec C31TRIVIDPRO100W USB-C® docking station
- Connection A (or inputs):
- Connecton B (or outputs):
- No. of supported monitors: 3
- Maximum resolution:
- Key features:
Technical specifications
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- HDMI version 2.0
- Data transfer rate 10 Gbps
- Output voltage 5 - 20 V
- Supports other operating systems: Android, ChromeOS, iPadOS
- Product type
USB-C® docking station
- Suitable for
Notebook
iPad
MacBook
- Compatible with
Universal
Apple
- Compatible with
Universal
IPad Pro 11" (M5, 2025)
IPad Pro 13" (M5, 2025)
MacBook Neo (A18 Pro, 2026)
- Supported monitors
3
- Cable length
1 m
- Factory colour
Black
- Width
113 mm
- Height
31.2 mm
- Depth
113 mm
- Weight
340 g
- Dim
(W x H x D) 113 x 31.2 x 113 mm
- Frame rate
240 Hz
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Supported OS
Android
- Charging method (Power Delivery)
with USB Power Delivery
- Max. output current
5 A
- 10/100/1000 Mbps ports
1 x
- Power consumption (ON)
10 W
- Power supply (details)
100 - 240 V
- Transfer type
Corded
- Compatible with
Universal
- Ethernet LAN
yes
- Cable lock slot
yes
- VESA mounting
yes
- Overload protection
yes
- Quantity per pack
1 Stück(e)
- Headphone outputs
1
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
no
- USB Power Delivery up to
100 W
- Maximum digital resolution
3840 x 2160 p
- On/off switch
yes
- Short circuit protection
yes
- Plug and Play
yes
- Power consumption (max)
100 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644569 Itec USB-C® docking station I-TEC USB-C DP Dual HDMI DS + Charger
Description
The integrated latest DP 4 DSC-protocol also supports a resolution of 5K/60 Hz, WAS professional graphic designers, data analysts, film editors or lovers of high-resolution videos to appreciate.
Note: The MacOS operating system does not support Multi Stream Transport (MST) video transfer technology, WAS means that when connected to MacOS, the same image is displayed on all connected monitors.
- Connect up to three external 4K monitors
- Refresh rate up to 240 Hz (when connected to a single 1440p monitor)
- Power supply: Up to 100 W.
- 2x HDMI, 1x DisplayPort
- 3x USB 3.2 (5 Gbit/s), 1x USB-C 3.2 Gen2 (10 Gbit/s) and 2x USB 2.0 enable easy connection of your USB devices and peripherals.
- Gigabit Ethernet RJ-45 provides reliable, robust and fast
- Audio and microphone combination socket on the front
- Kensington lock provides anti-theft protection, especially in shared office or public areas
- The power switch of the docking station allows maximum energy savings
- The docking station supports a VESA mount for intelligent vertical installation behind a VESA-enabled monitor
- Supports Windows 10/11, MacOS, Android, iPadOS, ChromeOS and Linux
NOTE: Supplied with 100 W USB-C charger.
This text is machine translated.
Features
- Compatible with USB-C, USB4 and Thunderbolt laptops and tablets. (The host device must support DisplayPort Alt mode).
- 2x HDMI and 1x DisplayPort++ support up to three 4K or a single 5K/60 Hz screen (depending on laptop performance). MacOS only supports a single advanced screen.
- 6 USB ports (5x USB A, 1x USB-C) make it easy to connect multiple USB devices and peripherals.
- Offers up to 100 W Power delivery for compatible USB-C, USB4 and Thunderbolt laptops and tablets. The host device must support USB-C Power delivery.
- GLAN-Ethernet supports network speeds of 10/100/1000 Mbit/s and offers a robust and fast Internet connection.
- Combined 3.5 mm audio input/output socket for easy connection of headset or speakers.
- VESA-bracket for a tidy desk without cables as well as a K-Lock slot for additional security.
- Energy-saving on/off switch for reducing the power consumption, when the docking station is not used.
- Note: 100 W USB-C charger is included.












