
Itec C31DUALHDMIDPD100 USB-C® docking station
Highlights & Details
- Connection A (or inputs):
- Connecton B (or outputs):
- No. of supported monitors: 2
- Maximum resolution:
- Key features:
Technical specifications
- Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
- HDMI version 2.0
- Data transfer rate 10 Gbps
- Output voltage 5 - 20 V
- Supports other operating systems: Android, ChromeOS, iPadOS
- Product type
USB-C® docking station
- Suitable for
MacBook
iPad
Universal
- Compatible with
Apple
Universal (USB-C®)
- Compatible with
MacBook Neo (A18 Pro, 2026)
IPad Air 11" (M4, 2026)
IPad Air 13" (M4, 2026)
- Supported monitors
2
- Cable length
1 m
- Factory colour
Black
- Width
113 mm
- Height
40 mm
- Depth
113 mm
- Weight
242 g
- Dim
(W x H x D) 113 x 40 x 113 mm
- Frame rate
240 Hz
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Supported OS
Android
- Charging method (Power Delivery)
with USB Power Delivery
- Max. output current
5 A
- 10/100/1000 Mbps ports
1 x
- Power supply (details)
100 - 240 V
- Transfer type
Corded
- Compatible with
Universal
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- VESA mounting
yes
- Overload protection
yes
- Quantity per pack
1 Stück(e)
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Headphone outputs
1
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
no
- USB Power Delivery up to
100 W
- Manual
yes
- Maximum digital resolution
3840 x 2160 p
- On/off switch
yes
- Short circuit protection
yes
- Operating relative humidity (H-H)
10 - 100 %
- Plug and Play
yes
- Power consumption (max)
100 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3644571 Itec USB-C® docking station I-TEC USB-C Dual HDMI DS + Charger
Description
Note: MacOS does not support Multi Stream Transport (MST) technology. If you connect two monitors to the station in MacOS, the same image is displayed on both monitors.
- Connect up to two external 4K/60 Hz monitors
- Power supply: Up to 100 W.
- Two available HDMI ports
- 6 USB ports (1x USB-C 10 Gbit/s, 1x USB-C 5 Gbit/s, 2x USB-A 5 Gbit/s and 2x USB-A 2.0) for easy connection of your USB devices and peripherals.
- Gigabit Ethernet RJ-45 provides a reliable, robust and fast Internet connection at speeds of 10/100/1000 Mbps
- Combined socket for audio and microphone on the front
- Kensington lock protects against theft, especially in shared offices or public spaces
- On/off switch for maximum energy savings
- The station has VESA support for intelligent vertical installation behind a VESA-compatible monitor
- Supports Windows 10/11, MacOS, Android, iPadOS, ChromeOS and Linux
NOTE: Supplied with 100 W USB-C charger.
This text is machine translated.
Features
- Compatible with USB-C, USB4 and Thunderbolt laptops and tablets. (The host device must support DisplayPort Alt mode).
- 2x HDMI with support for up to two 4K/60Hz ports (MacOS only supports one enhanced screen).
- 6x USB ports (4x USB-A, 2x USB-C) facilitate the connection of multiple USB devices and peripherals.
- Offers up to 100 W Power delivery for compatible USB-C, USB4 and Thunderbolt laptops and tablets. The host device must support USB-C Power delivery.
- GLAN-Ethernet supports network speeds of 10/100/1000 Mbit/s and offers a robust and fast Internet connection.
- Combined 3.5 mm audio input/output socket for easy connection of headset or speakers.
- VESA-bracket for a tidy desk without cables as well as a K-Lock slot for additional security.
- Energy-saving on/off switch for reducing the power consumption, when the docking station is not used.
- Note: 100 W USB-C charger is included.
Scope of delivery
- Cable included
- AC USB












