High-quality remote control FB-04, compatible with all devices in the IVT DSW inverter & MPPT PLUS+ series. Simple operation with the touch-screen display. Enables a contemporary and individual operating your inverter and/or solar controller. With the remote control, up to 4 devices at the same time, monitored and controlled.
Remote control for DSW inverter
Check and manage key system parameters of your DSW inverter with the help of the FB-04. It makes it possible to monitor the status of the connected battery and the output parameter (output, output voltage, output current). With the remote control to the deep discharge protection can be set individually and the load connected device control.
Remote control for MPPT solar controller plus+
Simple operation of the MPPT solar controller with the remote control FB-04 Plus+. Visualization of the most important parameters using the touch screen display. It enables the parameterization of the deep discharge protection, the end-of-charge voltage, the charge current and the temperature compensation. With the remote control to your solar power monitor and evaluate.
All data can be stored on standard SD cards. This Touch Screen remote control is designed as cable version (USB cable), which are included in delivery.
This text is machine translated.