
Number
USB-to-CAN V2 compact
Highlights & Details
- High quality and extremely reliable
- High data throughput combined with low latency
- Native USB 2.0 high-speed (480 MBit/s), compatible with USB 1.1 and USB 3.x
- Galvanic isolation
- Powerful programming interface for Windows (VCI) as well as for Linux (socketCAN or ECI), QNX and VxWorks (ECI)
Technical specifications
- CAN bit rates: 10 kBit/s to 1 Mbit/s.
- Galvanic uncoupling 1 kV, 1 sec.
- CAN bus connection 1 x D-Sub-9 to CIA 303-1
- Certified by UKCA, FCC.
- Product type
CAN bus
- Type
USB-to-CAN V2 compact mit D-Sub-9 Schnittstelle
- Operating voltage
5 V DC
- Max. operating temperature
+70 °C
- Min. operating temperature
-20 °C
- Operating temperature
-20 up to +70 °C
- Manufacturer part #
1.01.0281.12001
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 1386382 Ixxat 1.01.0281.12001 USB-to-CAN V2 compact mit D-Sub-9 Schnittstelle CAN bus 5 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1386382 Ixxat 1.01.0281.12001 USB-to-CAN V2 compact mit D-Sub-9 Schnittstelle CAN bus 5 V DC 1 pc(s)
Conformity certificate
Conformity certificate 1386382 Ixxat 1.01.0281.12001 USB-to-CAN V2 compact mit D-Sub-9 Schnittstelle CAN bus 5 V DC 1 pc(s)
Description
The Ixxat USB-to-CAN V2 compact is an easy and cost-effective way to connect a computer to a CAN bus network and is a very reliable workhorse for CAN applications, for example in the field of test, development, maintenance or control applications.
Through the use of efficient, high-quality, durable hardware and the connection via native USB 2.0 Hi-Speed (480 MBit/s) and 9-pin D-Sub connector for CAN, the converter achieves a very high data throughput with minimum latency and power consumption. A galvanic insulation reliably protects the device against damage to the electronics through voltage spikes.
An exceptionally accurate timestamp resolution of only 1 microsecond allows for loss-free sending and receiving of standard and advanced CAN messages on the CAN bus and allows filtering and buffering of CAN messages for very accurate CAN recording and monitoring.
The tested and handy casing of the USB-to-CAN V2 compact is designed for the daily use and long life.
For the USB-to-CAN V2 compact there is an extensive and stable driver and software package available, which can be downloaded free of charge at ixxat.com.
The Ixxat driver packages for Windows (VCI) and Linux, VxWorks and QNX (ECI) also enable the use in existing applications without software adaptation. The APIs for CANopen and SAE J1939 also support the USB-to-CAN V2 family of devices.
The VCI V4 (Virtual Communication Interface) is the driver interface for Ixxat interfaces on Windows and can be downloaded free of charge at ixxat.com/vci. Customer-specific applications for communication via CAN, CAN-FD, LIN and Industrial Ethernet can be developed on the basis of the VCI.
The software tool canAnalyser3 Mini is included in the VCI V4 download package and allows initial analysis steps and monitoring in CAN networks.
This text is machine translated.
Scope of delivery
- USB-to-CAN V2 interface in the "compact" version
- User manual
- CAN driver VCI for Windows
- CAN driver ECI for Linux (available for download at www.ixxat.com)
- Simple CAN bus monitor "canAnalyser Mini












