
Number
USB-to-CAN V2 compact
Highlights & Details
- High quality and extremely reliable
- High data throughput combined with low latency
- Native USB 2.0 high-speed (480 MBit/s), compatible with USB 1.1 and USB 3.x
- Galvanic isolation
- Powerful programming interface for Windows (VCI) as well as for Linux (socketCAN or ECI), QNX and VxWorks (ECI)
Technical specifications
- CAN bit rates: 10 kBit/s up to 1 Mbit/s;Galvanic decoupling: 1 kV, 1 sec.;Fieldbus connection: According to CIA 303-1; RJ45 and adapter cable;Certification: UKCA, FCC
- Product type
CAN bus
- Interfaces
CAN bus
USB
RJ-45
- Type
USB-to-CAN V2 compact
- Operating voltage
5 V DC
- Max. operating temperature
70 °C
- Min. operating temperature
-20 °C
- Operating temperature
-20 up to 70 °C
- I/O number
2
- No. of inputs
2 x
- No. of outputs
2 x
- Dim
(W x H) 80 mm x 50 mm
- Max. current consumption
300 mA
- Height
50 mm
- Width
80 mm
- Manufacturer part #
1.01.0281.12002
- Type
USB-to-CAN V2 compact with RJ45 interface
- Current consumption
300 mA
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2390273 Ixxat 1.01.0281.12002 USB-to-CAN V2 compact CAN bus CAN bus, USB, RJ-45 No. of inputs: 2 x No. of outputs: 2 x I/O numbe
User & Safety Instructions
User & Safety Instructions 2390273 Ixxat 1.01.0281.12002 USB-to-CAN V2 compact CAN bus CAN bus, USB, RJ-45 No. of inputs: 2 x No. of outputs: 2 x I/O numbe
Description
Through the use of powerful, durable hardware and the connection via native USB 2.0 hi-speed (480 MBit/s) and 2x RJ45-sockets for CAN the interfaces achieve a very high data throughput with minimum latency and power consumption. Two RJ45 to Sub-D9 adapter CAN cables are included.
The galvanic separation reliably increases the protection of the device against damage to the electronics through voltage spikes.
Best-in-class timestamp resolution of only 1 microsecond allows for lossless transmission and reception of standard and advanced CAN messages on the CAN bus and allows filtering and buffering of CAN messages for very accurate CAN monitoring.
The tested and handy casing of the USB-to-CAN V2 professional is designed for the daily use and long life.
For the USB-to-CAN V2 professional an extensive and stable driver and software package is available, which can be downloaded free of charge at ixxat.com.
The Ixxat driver packages for Windows (VCI) and Linux, VxWorks and QNX (ECI) also enable the use in existing applications without software adaptation. The APIs for CANopen and SAE J1939 also support the USB-to-CAN V2 family of devices.
The VCI V4 (Virtual Communication Interface) is the driver interface for Ixxat interfaces on Windows and can be downloaded free of charge at ixxat.com/vci. Customer-specific applications for communication via CAN, CAN-FD, LIN and Industrial Ethernet can be developed on the basis of the VCI.
The software tool canAnalyser3 Mini is included in the VCI V4 download package and allows initial analysis steps and monitoring in CAN networks.
Two RJ45 to DSub 9 adapter cables are included in the delivery.
This text is machine translated.
Scope of delivery
- USB-to-CAN V2 interface in the compact version
- User manual
- CAN driver VCI for Windows XP, Windows 7/8/10/11
- Simple CAN bus monitor "canAnalyser Mini"












