
Number
CAN@net NT 200 CAN-Ethernet Gateway
Highlights & Details
- 2x CAN
- Modes: Can Ethernet CAN Bridge, CAN Ethernet Gateway, CAN PC Interface (2 channels via Ethernet)
- Powerful filter, ID translation, data mapping and multiplex functionality
- MQTT support for easy cloud connectivity (Publisher and Subscriber)
- Execution of pre-defined actions with event-controlled "action rules"
- Program any action rules using LUA
- Windows configuration tool for easy device configuration via USB or Ethernet
- Adjustable security levels for device access (configuration or firmware upload)
- Reliable use in harsh industrial environments
- Increase system expansion and use of tree/star topologies
- Increased system reliability
- Protection of the segments by galvanic insulation
Technical specifications
- CAN Transceiver Texas Instruments SN65HVD 251 P
- Max. Number of bus node: 120
- CAN Bus-Abschlusswiderstand None
- The CAN baud rates standard CAN: 5 to 1000 kBaud
- Galvanic insulation 1 kV for 1 sec.
- Certification CE, FCC
- Housing polyamide housing for DIN rail mounting
- Protection class: IP20
- Mass approx. is 114.5 x 99 x 22.5 mm
- Weight 150 g approx.
- Product type
CAN bus
- Interfaces
Ethernet
RJ-45
USB
- Type
CAN@Net NT 200
- Operating voltage
24 V DC
- Max. operating temperature
+ 85 °C
- Min. operating temperature
- 40 °C
- Operating temperature
- 40 up to + 85 °C
- I/O number
2
- No. of inputs
2 x
- No. of outputs
2 x
- Manufacturer part #
1.01.0332.20000
- Current consumption
110 mA
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 1616322 Ixxat 1.01.0332.20000 CAN@Net NT 200 CAN bus Ethernet, RJ-45, USB No. of inputs: 2 x No. of outputs: 2 x I/O number: 2 2
User & Safety Instructions
User & Safety Instructions 1616322 Ixxat 1.01.0332.20000 CAN@Net NT 200 CAN bus Ethernet, RJ-45, USB No. of inputs: 2 x No. of outputs: 2 x I/O number: 2 2
Conformity certificate
Conformity certificate 1616322 Ixxat 1.01.0332.20000 CAN@Net NT 200 CAN bus Ethernet, RJ-45, USB No. of inputs: 2 x No. of outputs: 2 x I/O number: 2 2
Description
Functional principle
Can/CAN FD Ethernet Gateway
In gateway mode, the CAN@net NT can be accessed by different operating systems (e.g. Windows, Linux, VxWorks or QNX) and from embedded systems. This is done via a standard TCP/IP socket and a simple ASCII protocol. The CAN@net NT thus provides a simple and flexible access to CAN systems via a LAN or via the Internet as a CAN Ethernet gateway.
PC interface
The VCI driver for Windows included in the delivery allows the CAN@net NT to be operated like all IXXAT CAN PC interface cards. With the CAN@net NT, all VCI-based IXXAT tools, such as the canAnalyzer, can be used, but also customer-specific applications,
Created on the basis of the VCI driver. The VCI CAN driver offers the possibility to communicate with up to 128 CAN@net NT simultaneously.
Can Ethernet CAN Bridge
Using two CAN@net NT 200, a CAN Ethernet CAN bridge can be realized, which connects up to 2 independant CAN channels per device. The bridge enables the exchange of CAN messages between CAN systems via TCP/IP over long distances – using existing Ethernet infrastructures. The segmentation of CAN systems also increases the reliability and reliability of the overall system.
Mapping tables provide a highly flexible way to configure message exchange between all channels. Filter and implementation rules can be applied to the CAN messages. This can reduce the bus load on each network, since only messages that are of interest to the other network are transmitted. Configuration and firmware update.
The configuration of the new CAN@net NT and the firmware upload is done via an intuitive Windows configuration tool – via USB or Ethernet. The tool makes it very easy to configure filter, mapping, multiplexer or translation rules without any programming knowledge.
Features:
- easy coupling of CAN systems and devices
- bridging of large distances and simple system access via Ethernet
- Cost savings through simpler wiring
- two independant CAN channels
- powerful filter, ID translation, data mapping and multiplex functionality
- Windows configuration tool for easy device configuration via USB or Ethernet
- reliable use in harsh environments.
This text is machine translated.
Scope of delivery
- Can@net NT 200
- Manual
- CD with CAN gateway configuration tool
- CAN driver VCI for Windows
- Mini USB cable.









