
Number
Highlights & Details
Can@net NT 420 CAN Ethernet Gateway
- 4 x CAN channels (two CAN-FD)Powerful filter, ID translation, data mapping and multiplex functionalityMQTT support for easy cloud connectivity (Publisher and Subscriber)Execution of pre-defined actions with event-controlled "action rules"Program any action rules using LUAWindows configuration tool for easy device configuration via USB or EthernetAdjustable security levels for device access (configuration or firmware upload)Reliable use in harsh industrial environmentsBenefitsEasy coupling of CAN and CAN-FD systems and devicesBridging of large distances and simple system access via EthernetCost savings through simpler wiringExtension of system expansion as well as tree/star topologiesIncreased system reliabilityProtection by galvanic separation
Technical specifications
- Max. Number of bus nodes: 120Can Bus Terminator: NoneCan bit rates: Standard CAN: 5 to 1000 kBit/s. Can-FD bit rates: Arbitrary rate up to 1000 kBit/s, data rate up to 8000 kbit/s. Data rates are verified by testing. User-defined bit rates are possible.Caution: The maximum data rate can be exceeded depending on the specific operating conditions (cable length, settings made, remote stations, etc.), but it cannot be reached either.Power supply: 9 V to 36 V DCPower consumption: Typically 110 mA (at 24 V input voltage) or 230 mA (at 12 V input voltage)Temperature range: Operating temperature -40 °C to +85 °C; storage temperature -40 °C to +85 °C.Galvanic insulation: 1 kV for 1 sec.CE, FCC, UL CERTIFICATIONHousing: Polyamide housing for DIN rail mountingProtection class: IP20Dimensions: Approx. 114.5 x 99 x 22.5 mm
- Product type
CAN bus
- Interfaces
CAN bus
Ethernet
USB
- Type
CAN@net NT 420
- Operating voltage
24 V DC
- Max. operating temperature
+ 85 °C
- Min. operating temperature
- 40 °C
- Operating temperature
- 40 up to + 85 °C
- I/O number
4
- No. of outputs
4 x
- Dim
(W x H) 115 mm x 99 mm
- Max. current consumption
230 mA
- Height
99 mm
- Width
115 mm
- Manufacturer part #
1.01.0332.42000
- Current consumption
110 mA
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2527030 Ixxat 1.01.0332.42000 CAN@net NT 420 CAN bus CAN bus, Ethernet, USB No. of outputs: 4 x I/O number: 4 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2527030 Ixxat 1.01.0332.42000 CAN@net NT 420 CAN bus CAN bus, Ethernet, USB No. of outputs: 4 x I/O number: 4 24 V DC 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- CD with CAN Gateway ConfiguratorCan driver VCI for WindowsMini USB cable










