
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
IXTH90P10P
TO 247AD
IXYS
IXY
P-channel
100 V
462 W
25 mΩ
45 A
10 V
4 V
250 µA
120 nC
10 V
5800 pF
25 V
-55 °C
Through-hole
PolarP™
+175 °C
Standard
100 V
1
1 pc(s)
90 A
MOSFET
Datasheet 160800 IXYS IXTH90P10P MOSFET 1 P-channel 462 W TO 247AD
User & Safety Instructions 160800 IXYS IXTH90P10P MOSFET 1 P-channel 462 W TO 247AD